-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-28/10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0350
|
Newark | 2W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RTM-1205S/H Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $18.1800 | Buy Now |
DISTI #
RTM-1205S/H-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4580 / $12.7900 | Buy Now |
DISTI #
919-RTM-1205S/H
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 12VIN 05VOUT 3kVDC ISO RoHS: Compliant | 0 |
|
$10.3500 / $12.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 19 Weeks | 0 |
|
$9.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2000 / $13.5000 | Buy Now |
DISTI #
RTM-1205S/H
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 27 | 0 |
|
$10.2400 / $11.4500 | Buy Now |
DISTI #
000000000006066650
|
Sager | Isolated DC/DC Converters - SMD 2W 12VIN 05VOUT 3kVDC ISO Min Qty: 1 | 0 |
|
$10.1900 / $11.5600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC 5VDC 400mA SMD | 0 |
|
$12.5950 / $13.4767 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTM-1205S/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RTM-1205S/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-28/10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-28/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-L10 | |
Length | 18 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 7.4 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | L BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9 mm |