-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-28/10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0353
|
Newark | 2W Dc/Dc-Converter Econoline Smd 2Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power RTM-2405S-R Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9900 | Buy Now |
DISTI #
945-RTM-2405S-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6353 / $13.0000 | Buy Now |
DISTI #
919-RTM-2405S-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 24VIN 05VOUT 2kVDC ISO RoHS: Compliant | 0 |
|
$10.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks | 0 |
|
$10.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $26.5200 | Buy Now |
DISTI #
RTM-2405S-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 400 | 0 |
|
$10.3800 | Buy Now |
DISTI #
000000000006066653
|
Sager | Isolated DC/DC Converters - SMD 2W 24VIN 05VOUT 2kVDC ISO Min Qty: 400 | 0 |
|
$10.3600 / $10.7900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 5VDC 400mA SMD | 0 |
|
$12.8921 / $13.7945 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTM-2405S-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RTM-2405S-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-28/10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-L10 | |
Length | 18 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 7.4 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | L BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9 mm |