Part Details for RTM1696618 by Analog Devices Inc
Overview of RTM1696618 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RTM1696618
RTM1696618 CAD Models
RTM1696618 Part Data Attributes
|
RTM1696618
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RTM1696618
Analog Devices Inc
Power/Mains Transformer, POWER TRANSFORMER, 5 VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Height | 38.1 mm | |
Isolation Voltage | 500 V | |
JESD-609 Code | e4 | |
Length | 114.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage 1 | 11.8 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 50.8 mm |