Part Details for RTQ2131BGQW-QA by Richtek Technology Corp
Overview of RTQ2131BGQW-QA by Richtek Technology Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RTQ2131BGQW-QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6277
|
Newark | Dc/Dc Conv, Aec-Q100, Sync Buck, Wdfn-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wdfn, No. Of Pins:10Pins, Output Current:1A, Output Rohs Compliant: Yes |Richtek RTQ2131BGQW-QA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 / $3.6100 | Buy Now |
DISTI #
RTQ2131BGQW-QACT-ND
|
DigiKey | IC REG BUCK ADJ 1A 10WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1120 In Stock |
|
$0.8787 / $3.4700 | Buy Now |
DISTI #
835-RTQ2131BGQW-QA
|
Mouser Electronics | Switching Voltage Regulators 1A, 36V, 2.1MHz Synchronous Step-Down Converter RoHS: Compliant | 1437 |
|
$0.8780 / $2.4200 | Buy Now |
DISTI #
2901093RL
|
element14 Asia-Pacific | DC/DC CONV, AEC-Q100, SYNC BUCK, WDFN-10 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0823 / $1.5938 | Buy Now |
DISTI #
2901093
|
element14 Asia-Pacific | DC/DC CONV, AEC-Q100, SYNC BUCK, WDFN-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0823 / $2.2016 | Buy Now |
DISTI #
2901093
|
Farnell | DC/DC CONV, AEC-Q100, SYNC BUCK, WDFN-10 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.9223 / $2.3590 | Buy Now |
DISTI #
2901093RL
|
Farnell | DC/DC CONV, AEC-Q100, SYNC BUCK, WDFN-10 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 2 Days Container: Reel | 0 |
|
$0.9223 / $1.5058 | Buy Now |
Part Details for RTQ2131BGQW-QA
RTQ2131BGQW-QA CAD Models
RTQ2131BGQW-QA Part Data Attributes:
|
RTQ2131BGQW-QA
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RTQ2131BGQW-QA
Richtek Technology Corp
1A, 36V, 2.1MHz Synchronous Step-Down Converter, WDFN3x3-10S
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN3x3-10S | |
Package Description | HVSON, | |
Manufacturer Package Code | WDFN3x3-10S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.84 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2310 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for RTQ2131BGQW-QA
This table gives cross-reference parts and alternative options found for RTQ2131BGQW-QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTQ2131BGQW-QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62172QDSGTQ1 | 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125 | Texas Instruments | RTQ2131BGQW-QA vs TPS62172QDSGTQ1 |
TPS62173DSGT | 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | RTQ2131BGQW-QA vs TPS62173DSGT |
TPS62171DSG | 1.35A SWITCHING REGULATOR, 2250kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, PLASTIC, WSON-8 | Texas Instruments | RTQ2131BGQW-QA vs TPS62171DSG |
TPS62171DSGR | 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | RTQ2131BGQW-QA vs TPS62171DSGR |
TPS62173DSGR | 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | RTQ2131BGQW-QA vs TPS62173DSGR |
TPS62170DSGR | 3-17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | RTQ2131BGQW-QA vs TPS62170DSGR |
TPS629206DRLR | 3-V to 17-V, 0.6-A, low-IQ, synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | RTQ2131BGQW-QA vs TPS629206DRLR |
TPS62172QDSGRQ1 | 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125 | Texas Instruments | RTQ2131BGQW-QA vs TPS62172QDSGRQ1 |
TPS62170DSG | 1.35A SWITCHING REGULATOR, 2250kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, PLASTIC, WSON-8 | Texas Instruments | RTQ2131BGQW-QA vs TPS62170DSG |
TPS62171QDSGRQ1 | Automotive Catalog 3-17V 0.5A 2.5MHZ Step-Down Converter, 1.8V Output Voltage 8-WSON -40 to 125 | Texas Instruments | RTQ2131BGQW-QA vs TPS62171QDSGRQ1 |