-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTR025N03TL by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Trans MOSFET N-CH Si 30V 2.5A 3-Pin TSMT T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
RTR025N03TL
|
Avnet Asia | (Alt: RTR025N03TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | N-Channel1W30V133mOhmSurfaceMount2.5VDriveMosFet-TSMT-3 | 352000 |
|
RFQ | |
|
|
LCSC | 30V 2.5A 92m4.5V2.5A 1W 1.5V 1 N-Channel TSMT-3 Single FETs MOSFETs RoHS | 11 |
|
$0.0653 / $0.1497 | Buy Now |
|
|
Win Source Electronics | Trans MOSFET N-CH Si 30V 2.5A 3-Pin TSMT T/R / MOSFET N-CH 30V 2.5A TSMT3 | 339500 |
|
$0.1016 / $0.1513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RTR025N03TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTR025N03TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Ihs Manufacturer | ROHM CO LTD | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 2.5 A | |
| Drain-source On Resistance-Max | 0.133 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 1 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RTR025N03TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTR025N03TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VP3203N3-GP013 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor | RTR025N03TL vs VP3203N3-GP013 |
| 2SK303-16-TA | SANYO Electric Co Ltd | Check for Price | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | RTR025N03TL vs 2SK303-16-TA |
| VQ7254N6 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-14 | RTR025N03TL vs VQ7254N6 |
| BSS131 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 240 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | RTR025N03TL vs BSS131 |
| TQ3001NF | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.41A I(D), 40V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET | RTR025N03TL vs TQ3001NF |
| BSN254AMO | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SOT-54 (TO-92) VARIANT, 3 PIN, FET General Purpose Small Signal | RTR025N03TL vs BSN254AMO |
| 2SK303-5-TA | SANYO Electric Co Ltd | Check for Price | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | RTR025N03TL vs 2SK303-5-TA |
| 2N6659 | TT Electronics Resistors | Check for Price | Small Signal Field-Effect Transistor, 1-Element, Silicon, TO-39, | RTR025N03TL vs 2N6659 |
| 2SK303-17-TB | SANYO Electric Co Ltd | Check for Price | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | RTR025N03TL vs 2SK303-17-TB |
| MPF930RLRE | onsemi | Check for Price | 2000mA, 35V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | RTR025N03TL vs MPF930RLRE |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
The device requires a stable input voltage and a proper biasing circuit to ensure optimal performance. A voltage regulator and a bias resistor network can be used to achieve this.
Handle the device in an ESD-controlled environment, wear an ESD strap, and use ESD-safe tools and materials to prevent damage. Avoid touching the device pins or exposing it to static electricity.
Yes, the RTR025N03TL is a high-reliability device suitable for automotive and industrial applications. However, it's essential to follow the recommended operating conditions and design guidelines to ensure reliability.
Use a thermal imaging camera to detect overheating issues. For malfunction, check the input voltage, biasing circuit, and PCB layout for any errors or defects. Consult the datasheet and application notes for troubleshooting guidelines.