Part Details for RTX125231BEP2 by Ralec
Overview of RTX125231BEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX125231BEP2
RTX125231BEP2 CAD Models
RTX125231BEP2 Part Data Attributes
|
RTX125231BEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX125231BEP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX125231BEP2
This table gives cross-reference parts and alternative options found for RTX125231BEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX125231BEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UC-5231BT | Fixed Resistor, Thin Film, 0.33W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RTX125231BEP2 vs HPTF1210-UC-5231BT |
WF10T5231BTLQ | Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX125231BEP2 vs WF10T5231BTLQ |
SF10T5231ATL | Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX125231BEP2 vs SF10T5231ATL |
RN73H2ETTE5231B50 | Fixed Resistor, Metal Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX125231BEP2 vs RN73H2ETTE5231B50 |
RP73G2E5K23ATDG | Fixed Resistor, Thin Film, 0.3W, 5230ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX125231BEP2 vs RP73G2E5K23ATDG |
PRC1210TTC505.23K+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RTX125231BEP2 vs PRC1210TTC505.23K+/-0.05% |
NTRA20HA5231DTRQYF | Fixed Resistor, Thin Film, 0.33W, 5230ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTX125231BEP2 vs NTRA20HA5231DTRQYF |
RTW30E1210B5231-RG70 | Fixed Resistor, Thin Film, 0.333W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX125231BEP2 vs RTW30E1210B5231-RG70 |
WF10T5231ATLQ | Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX125231BEP2 vs WF10T5231ATLQ |
RN732ELTD5231B50 | Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX125231BEP2 vs RN732ELTD5231B50 |