-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H7996
|
Newark | Fuse, Ptc Reset, 30V, 2.5A, Radial, Full Reel, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:10.3S, Fuse Shape:Rectangular, Current Rating Max:100A, Diameter:- Rohs Compliant: Yes |Littelfuse RUEF250-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2930 | Buy Now |
DISTI #
38AC2266
|
Newark | Fuse, Resettable Ptc, 30Vdc, 2.5A, Thd, Thermistor Mounting:Through Hole, Product Range:Polyswitch Ruef Series, Holding Current:2.5A, Tripping Current:5A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse RUEF250-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2199 |
|
$0.3410 / $0.5710 | Buy Now |
DISTI #
76T4559
|
Newark | Resettable Fuse, Ptc, 30V, 2.5A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:10.3S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RUEF250-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3410 / $0.5710 | Buy Now |
DISTI #
RUEF250-2HFCT-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9260 In Stock |
|
$0.2183 / $0.5600 | Buy Now |
DISTI #
650-RUEF250-2
|
Mouser Electronics | Resettable Fuses - PPTC 2.5A 30V 100A Imax RoHS: Compliant | 7712 |
|
$0.2380 / $0.5200 | Buy Now |
|
Future Electronics | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07 ohm, THROUGH HOLE MOUNT | 245 |
|
$0.5063 / $1.0125 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07 ohm, THROUGH HOLE MOUNT | 2400 |
|
$0.6178 / $1.7650 | Buy Now |
DISTI #
RUEF250-2
|
TTI | Resettable Fuses - PPTC 2.5A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF250-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF250-2
Littelfuse Inc
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |