-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUM001L02T2CL by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AC8981
|
Newark | Mosfet, N-Ch, 20V, 0.1A, Vmt, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:100Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Rohm RUM001L02T2CL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4423 |
|
$0.0650 / $0.3000 | Buy Now |
|
DISTI #
86AK6138
|
Newark | Mosfet, N-Ch, 20V, 0.1A, Vmt Rohs Compliant: Yes |Rohm RUM001L02T2CL RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 | Buy Now |
|
DISTI #
RUM001L02T2CL
|
TME | Transistor: N-MOSFET, unipolar, 20V, 0.1A, Idm: 0.4A, 150mW, SOT723 Min Qty: 1 | 14099 |
|
$0.0482 / $0.2886 | Buy Now |
|
|
Ameya Holding Limited | Min Qty: 1 | 1191-Authorized Distributor |
|
$0.0256 / $0.0435 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 5082 |
|
RFQ | |
|
DISTI #
RUM001L02T2CL
|
Avnet Asia | (Alt: RUM001L02T2CL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 40000 |
|
$0.0220 / $0.0248 | Buy Now |
|
DISTI #
RUM001L02T2CL
|
Avnet Silica | (Alt: RUM001L02T2CL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
RUM001L02T2CL
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 20146 |
|
$0.0306 / $0.1800 | Buy Now |
|
|
Chip Stock | RUM001L02Series20V3.5Ohm100mAN-Ch.SmallSignalMosfet-SOT-723(VMT3) | 316500 |
|
RFQ | |
|
|
LCSC | 20V 100mA 150mW 91.5V 1V100uA 1 N-Channel SOT-723 Single FETs MOSFETs RoHS | 36200 |
|
$0.0149 / $0.0324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RUM001L02T2CL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RUM001L02T2CL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 21 Weeks | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
| DS Breakdown Voltage-Min | 20 V | |
| Drain Current-Max (ID) | 0.1 A | |
| Drain-source On Resistance-Max | 4.2 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | ENHANCEMENT MODE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-CHANNEL | |
| Surface Mount | YES | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RUM001L02T2CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUM001L02T2CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RU1C001UNTCL | ROHM Semiconductor | $0.0659 | Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | RUM001L02T2CL vs RU1C001UNTCL |
| SSM3K16FV(L3SMMD,Z | Toshiba America Electronic Components | Check for Price | Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | RUM001L02T2CL vs SSM3K16FV(L3SMMD,Z |
| SSM3K16FV(NHF,Z) | Toshiba America Electronic Components | Check for Price | Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | RUM001L02T2CL vs SSM3K16FV(NHF,Z) |
| SSM3K16FS(T5LMTD,F | Toshiba America Electronic Components | Check for Price | Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | RUM001L02T2CL vs SSM3K16FS(T5LMTD,F |
| RUM001L02T2L | ROHM Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN | RUM001L02T2CL vs RUM001L02T2L |
A recommended PCB layout for optimal thermal performance of RUM001L02T2CL is to use a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal interface material to reduce the junction temperature.
The maximum allowable voltage that can be applied to the RUM001L02T2CL is 12V, as specified in the datasheet. Exceeding this voltage may result in damage to the device.
To protect the RUM001L02T2CL from ESD, it is recommended to follow proper handling and storage procedures, such as using anti-static bags or trays, and grounding oneself before handling the device.
The recommended soldering profile for the RUM001L02T2CL is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a cooling rate of 4°C/s or less.