There are no models available for this part yet.
Overview of RV2211AN by Raytheon Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RV2211AN by Raytheon Semiconductor
Part Data Attributes for RV2211AN by Raytheon Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RAYTHEON SEMICONDUCTOR
|
Package Description
|
PLASTIC, DIP-14
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.011 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for RV2211AN
This table gives cross-reference parts and alternative options found for RV2211AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV2211AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV2211N | Telecom Circuit, 1-Func, Bipolar, PDIP14, PLASTIC, DIP-14 | Raytheon Semiconductor | RV2211AN vs RV2211N |
RV2211N | Telecom Circuit, 1-Func, Bipolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | RV2211AN vs RV2211N |
RC2211N | Telecom Circuit, 1-Func, Bipolar, PDIP14, PLASTIC, DIP-14 | Raytheon Semiconductor | RV2211AN vs RC2211N |