There are no models available for this part yet.
Overview of RV4136N by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for RV4136N by Fairchild Semiconductor Corporation
Part Data Attributes for RV4136N by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
1.5 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Input Offset Voltage-Max
|
7500 µV
|
JESD-30 Code
|
R-PDIP-T14
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
1 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
3000
|
Alternate Parts for RV4136N
This table gives cross-reference parts and alternative options found for RV4136N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV4136N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4136M | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | RV4136N vs RC4136M |
M38510/11004BCA | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | RV4136N vs M38510/11004BCA |
M38510/11004BCA | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | RV4136N vs M38510/11004BCA |
LM4136J/883 | QUAD OP-AMP, 6000uV OFFSET-MAX, 3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | RV4136N vs LM4136J/883 |
LM4136CM | QUAD OP-AMP, 6000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | RV4136N vs LM4136CM |
TS1854IPT | 1.8V min. voltage supply, micropower | STMicroelectronics | RV4136N vs TS1854IPT |
RC4136N | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, | Raytheon Semiconductor | RV4136N vs RC4136N |
LM4136J/883 | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | RV4136N vs LM4136J/883 |
UA4136DMQB | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | RV4136N vs UA4136DMQB |
LM4136CN | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | RV4136N vs LM4136CN |