Datasheets
RV4NAYSD103A by:

Potentiometer, Carbon, 2W, 10000ohm, 500V, 10% +/-Tol

Part Details for: RV4NAYSD103A by Precision Electronics Corporation

Overview of: RV4NAYSD103A by Precision Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: RV4NAYSD103A

Distributor Stock Package QTY Break / Prices
View RV4NAYSD103A on Digi-Key
10,205 Bulk
  • 1 $18.1700
  • 10 $16.7740
  • 25 $16.0752
  • 50 $13.9784
  • 100 $12.5806
  • 250 $10.8333
  • 500 $10.4838
  • 1,000 $9.7849

Part Details for: RV4NAYSD103A

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

RV4NAYSD103A Precision Electronics Corporation

Buy Now Datasheet

Compare Parts:

RV4NAYSD103A Precision Electronics Corporation Potentiometer, Carbon, 2W, 10000ohm, 500V, 10% +/-Tol

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PRECISION ELECTRONICS CORP
Package Description Panel Mount,
Reach Compliance Code unknown
Construction Hot Molded
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Diameter 1.12 mm
Package Length 0.536 mm
Package Style Panel Mount
Rated Power Dissipation (P) 2 W
Reference Standard MIL-R-94
Resistance 10000 Ω
Resistor Type POTENTIOMETER
Rotational Angle 314 deg
Series RV4NAYSD (LINEAR)
Technology CARBON
Terminal Finish Gold (Au)
Tolerance 10%
Working Voltage 500 V

Related Parts

Update Alert Settings for: RV4NAYSD103A by Precision Electronics Corporation

  • Please alert me when RV4NAYSD103A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RV4NAYSD103A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV4NAYSD103A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RV4NAYSD103A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV4NAYSD103A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV4NAYSD103A by Precision Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: