Part Details for RV6NAYSD103A by Honeywell Sensing and Control
Overview of RV6NAYSD103A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV6NAYSD103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F6519
|
Newark | Conductive Plastic Potentiometer, 10Kohm 10%, 500Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 10%, Product Range:Rv6 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: No |Honeywell RV6NAYSD103A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 38.89mm) J-Hook Panel Mount |
1 In Stock |
|
$79.3200 | Buy Now |
|
Velocity Electronics | Our Stock | 11 |
|
RFQ | |
DISTI #
4676750
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$15.9655 | Buy Now |
DISTI #
4676750
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$15.7181 / $22.8025 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 38.89mm) J-Hook Panel Mount |
1 In Stock |
|
$79.3200 | Buy Now |