Datasheets
RWR80S3161FRB12 by:

Overview of: RWR80S3161FRB12 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: RWR80S3161FRB12

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 100 $6.4478

Part Details for: RWR80S3161FRB12

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

RWR80S3161FRB12 Vishay Dale

Buy Now Datasheet

Compare Parts:

RWR80S3161FRB12 Vishay Dale RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.39 mm
Package Length 10.31 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 3160 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 79.4984 V

Alternate Parts for: RWR80S3161FRB12

Part Number Description Manufacturer Compare
RWR80S3161FMRSL Resistors RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR80S3161FRB12 vs RWR80S3161FMRSL
RWR80S3161FMBSL Resistors RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR80S3161FRB12 vs RWR80S3161FMBSL
RWR80S3161FRS73 Resistors Fixed Resistor, Wire Wound, 2W, 3160ohm, 79.4984V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3161FRB12 vs RWR80S3161FRS73
RWR80S3161FMS70 Resistors RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR80S3161FRB12 vs RWR80S3161FMS70
RWR80S3161FPS70 Resistors RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 3160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR80S3161FRB12 vs RWR80S3161FPS70

Update Alert Settings for: RWR80S3161FRB12 by Vishay Dale

  • Please alert me when RWR80S3161FRB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RWR80S3161FRB12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR80S3161FRB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RWR80S3161FRB12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR80S3161FRB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR80S3161FRB12 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.