Part Details for RXW101M1HBK-0811S by Surge Components Inc
Overview of RXW101M1HBK-0811S by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW101M1HBK-0811S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-RXW101M1HBK-0811S1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RXW101M1HBK-0811S
|
Avnet Americas | Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 485mA 5000 hr 105°C Bulk - Bulk (Alt: RXW101M1HBK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXW101M1HBK-0811S
|
Avnet Asia | Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 485mA 5000 hr 105?C Bulk (Alt: RXW101M1HBK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0776 / $0.0868 | Buy Now |
Part Details for RXW101M1HBK-0811S
RXW101M1HBK-0811S CAD Models
RXW101M1HBK-0811S Part Data Attributes
|
RXW101M1HBK-0811S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW101M1HBK-0811S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.05 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 242.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW101M1HBK-0811S
This table gives cross-reference parts and alternative options found for RXW101M1HBK-0811S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW101M1HBK-0811S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT1H101MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXW101M1HBK-0811S vs UKT1H101MPD |
RAS100M50TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | RXW101M1HBK-0811S vs RAS100M50TB18X11.5 |
50ME100CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | RXW101M1HBK-0811S vs 50ME100CA |
RJ4-50V101MG3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RXW101M1HBK-0811S vs RJ4-50V101MG3#-G10 |
UKT1H101MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RXW101M1HBK-0811S vs UKT1H101MPD1CA |
RLG107050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Taiwan Ostor Corporation | RXW101M1HBK-0811S vs RLG107050M |
NRSY101M50V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RXW101M1HBK-0811S vs NRSY101M50V8X11.5TBSTNF |
EKMG500EFC101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RXW101M1HBK-0811S vs EKMG500EFC101MHB5D |
RJ3-50V101MG3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RXW101M1HBK-0811S vs RJ3-50V101MG3#-G10 |
NRWS101M50V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW101M1HBK-0811S vs NRWS101M50V8X11.5TBSTYF |