Part Details for RY211005 by TE Connectivity
Overview of RY211005 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY211005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1719-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 5V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
798 In Stock |
|
$2.1776 / $3.7300 | Buy Now |
DISTI #
16R6445
|
Avnet Americas | RY Series Miniature Power PCB Relay 3.2 mm Pinning Flux Proof 1-Form C (1 CO) 5 VDC 112 Ohm 223 mW Silver Nickel Contact - Bulk (Alt: 16R6445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 224 Partner Stock |
|
$2.8200 / $4.1500 | Buy Now |
DISTI #
655-RY211005
|
Mouser Electronics | General Purpose Relays SPDT 8A 5VDC 112Ohm Mini PWR PCB Relay RoHS: Compliant | 3163 |
|
$2.0900 / $3.7300 | Buy Now |
|
Onlinecomponents.com | RY211005 RoHS: Compliant | 0 |
|
$1.4100 / $2.7600 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant |
1200 In Stock |
|
$1.5600 / $3.0300 | Buy Now |
DISTI #
4-1393224-2
|
TTI | General Purpose Relays RY211005 Min Qty: 500 Package Multiple: 500 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$1.8700 / $1.9400 | Buy Now |
DISTI #
16R6445
|
Avnet Americas | RY Series Miniature Power PCB Relay 3.2 mm Pinning Flux Proof 1-Form C (1 CO) 5 VDC 112 Ohm 223 mW Silver Nickel Contact - Bulk (Alt: 16R6445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 224 Partner Stock |
|
$2.8200 / $4.1500 | Buy Now |
DISTI #
RY211005
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, Icontacts max: 8A, PCB Min Qty: 1 | 910 |
|
$1.5400 / $2.3800 | Buy Now |
DISTI #
16R6445
|
Avnet Americas | RY Series Miniature Power PCB Relay 3.2 mm Pinning Flux Proof 1-Form C (1 CO) 5 VDC 112 Ohm 223 mW Silver Nickel Contact - Bulk (Alt: 16R6445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 224 Partner Stock |
|
$2.8200 / $4.1500 | Buy Now |
DISTI #
000000000002764861
|
Sager | General Purpose Relays SPDT 8A 5VDC 112Ohm Mini PWR PCB Relay Min Qty: 500 | 0 |
|
$2.0500 / $2.2000 | Buy Now |
Part Details for RY211005
RY211005 CAD Models
RY211005 Part Data Attributes
|
RY211005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY211005
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 223 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 112 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RY211005
This table gives cross-reference parts and alternative options found for RY211005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY211005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393224-2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY211005 vs 4-1393224-2 |
3-1393224-1 | Power/Signal Relay, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | RY211005 vs 3-1393224-1 |