-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5147
|
Newark | Relay, Pcb, Spst-No, 24Vdc, 8A, Coil Voltage Vdc Nom:24V, Coil Resistance:2.35Kohm, Contact Configuration:1No, Contact Current Ac Max:8A, Contact Current Rating:8A, Dc Coil Power:245Mw, Operating Temperature Max:85°C, Operating Rohs Compliant: Yes |Schrack Te Connectivity RY531024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.4200 / $3.8800 | Buy Now |
DISTI #
16R6448
|
Newark | Ry531024 |Schrack Te Connectivity RY531024 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.3400 | Buy Now |
DISTI #
48M8030
|
Newark | Ry531024 |Schrack Te Connectivity RY531024 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.5000 | Buy Now |
DISTI #
PB1732-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2985 In Stock |
|
$2.5894 / $3.8900 | Buy Now |
DISTI #
655-RY531024
|
Mouser Electronics | General Purpose Relays SPST-NO 1 N/O 24vdc RoHS: Compliant | 1418 |
|
$1.9200 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant | 0 |
|
$2.1100 / $3.0800 | Buy Now |
DISTI #
77313891
|
Verical | Power Relay 24VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 820 |
|
$2.3714 / $3.4091 | Buy Now |
DISTI #
8-1393224-2
|
TTI | General Purpose Relays RY531024 PCB RELAYS UP TO 10A Min Qty: 500 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.8700 / $1.9400 | Buy Now |
DISTI #
RY531024
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 8A Min Qty: 1 | 917 |
|
$1.5700 / $2.4500 | Buy Now |
DISTI #
000000000002453328
|
Sager | General Purpose Relays SPST-NO 1 N/O 24vdc Min Qty: 500 | 0 |
|
$2.0500 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY531024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY531024
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 245 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
This table gives cross-reference parts and alternative options found for RY531024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY531024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393224-9 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY531024 vs 8-1393224-9 |
RY533024 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY531024 vs RY533024 |
7-1393224-2 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 245mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY531024 vs 7-1393224-2 |
RY532024 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | RY531024 vs RY532024 |
RY530024 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY531024 vs RY530024 |