Part Details for RY610006 by TE Connectivity
Overview of RY610006 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RY610006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8037
|
Newark | Ry610006 |Schrack Te Connectivity RY610006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.4500 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 8A SPDT(28.5x10.1x12.3)mm THT |
86 In Stock |
|
$2.1900 / $6.0700 | Buy Now |
DISTI #
TE Connectivity RY610006
|
PEI Genesis | Power/Signal Relay SPDT Mome | 85 |
|
Buy Now | |
DISTI #
000000000002453335
|
Sager | General Purpose Relays SPDT 8A 6VDC 162Ohm Mini PWR PCB Relay | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 6VDC 8A SPDT(28.5x10.1x12.3)mm THT |
86 In Stock |
|
$2.1900 / $6.0700 | Buy Now |
Part Details for RY610006
RY610006 CAD Models
RY610006 Part Data Attributes:
|
RY610006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY610006
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.037A (COIL), 6VDC (COIL), 220mW (COIL), 8A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 162 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |