If you like Findchips… You will love Findchips PRO. Try it Now.
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 5VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
RY612005
Yes
Active
TE CONNECTIVITY LTD
ROHS COMPLIANT
compliant
EAR99
7 Weeks, 1 Day
TE Connectivity
0.79
10.1 mm
12.3 mm
28.5 mm
0.044 A
3.5 V
220 mW
0.5 V
112 Ω
5 V
5 V
DC
2000VA@400VAC
8A@250VAC
8 A
8 A
250 V
AC/DC
5000 Vrms
1000 Vrms
Silver Nickel
Random
THROUGH HOLE-STRAIGHT MOUNT
5
7 ms
85 °C
-40 °C
5
BOX
28.5mm x 10.1mm x 12.3mm
UL; VDE
MOMENTARY
1 FORM C
SPDT
POWER/SIGNAL RELAY
3 ms
RT3
NO
0.0032 inch
SOLDER
8 g
5,661
1,714,063 of 3,262,357 parts
-0.01% change vs. last year4,710 of 9,475 parts
-0.02% change vs. last year3,368 of 6,982 parts
-0.01% change vs. last year