Part Details for RY613024 by TE Connectivity
Overview of RY613024 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY613024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9303
|
Newark | Power Relay, Spdt, 24Vdc, 8A, Tht, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Ryii Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Schrack Te Connectivity RY613024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 266 |
|
$2.5200 / $2.8200 | Buy Now |
DISTI #
RY613024-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 24V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
428 In Stock |
|
$2.5311 / $4.3400 | Buy Now |
DISTI #
3-1393225-3
|
Avnet Americas | Electromechanical Relay SPDT 8A 24VDC 2.35KOhm Through Hole - Bulk (Alt: 3-1393225-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$2.1122 / $2.5418 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant | 0 |
|
$2.4600 / $3.5800 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
3-1393225-3
|
Avnet Americas | Electromechanical Relay SPDT 8A 24VDC 2.35KOhm Through Hole - Bulk (Alt: 3-1393225-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$2.1122 / $2.5418 | Buy Now |
DISTI #
3-1393225-3
|
Avnet Americas | Electromechanical Relay SPDT 8A 24VDC 2.35KOhm Through Hole - Bulk (Alt: 3-1393225-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$2.1122 / $2.5418 | Buy Now |
DISTI #
AMPRY613024
|
Interstate Connecting Components | RY613024 | 0 |
|
Buy Now | |
DISTI #
000000000002453350
|
Sager | General Purpose Relays RY613024 Min Qty: 500 | 0 |
|
$2.3900 / $2.5600 | Buy Now |
DISTI #
3133408
|
Farnell | POWER RELAY, SPDT, 24VDC, 8A, THT RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 266 |
|
$2.3754 / $4.2930 | Buy Now |
Part Details for RY613024
RY613024 CAD Models
RY613024 Part Data Attributes
|
RY613024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY613024
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 245 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RY613024
This table gives cross-reference parts and alternative options found for RY613024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY613024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393225-9 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RY613024 vs 2-1393225-9 |
2-1393225-1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RY613024 vs 2-1393225-1 |