Part Details for S-1000C15-I4T1G by ABLIC Inc.
Overview of S-1000C15-I4T1G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for S-1000C15-I4T1G
S-1000C15-I4T1G CAD Models
S-1000C15-I4T1G Part Data Attributes
|
S-1000C15-I4T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1000C15-I4T1G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e6 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.2 mm |
Alternate Parts for S-1000C15-I4T1G
This table gives cross-reference parts and alternative options found for S-1000C15-I4T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1000C15-I4T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1000C27-I4T1U | IC VOLT DETECTOR 2.7V SNT-4A | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C27-I4T1U |
S-1000C36-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C36-I4T1G |
S-1000C43-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C43-I4T1G |
S-1000C32-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C32-I4T1G |
S-1000C23-I4T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT -4A, 4 PIN | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C23-I4T1U |
S-1000C20-I4T1U | IC VOLT DETECTOR 2.0V SNT-4A | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C20-I4T1U |
S-1000C28-I4T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT -4A, 4 PIN | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C28-I4T1U |
S-1000C26-I4T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT -4A, 4 PIN | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C26-I4T1U |
S-1000C16-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C16-I4T1G |
S-1000C29-I4T1G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-1000C15-I4T1G vs S-1000C29-I4T1G |