Part Details for S-1011AW by Nidec Copal Electronics Corporation
Overview of S-1011AW by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S-1011AW
S-1011AW CAD Models
S-1011AW Part Data Attributes
|
S-1011AW
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
S-1011AW
Nidec Copal Electronics Corporation
Rotary Switch, 16 Positions, Binary Coded, Circular, 0.1A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | ROTARY SCREW | |
Body Breadth | 10.0076 mm | |
Body Height | 11.5062 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |