Datasheets
S-1137A33-I6T2U by:

Fixed Positive LDO Regulator, 3.3V, 0.31V Dropout, CMOS, PDSO6, HALOGEN AND LEAD FREE, SNT-6

Part Details for S-1137A33-I6T2U by ABLIC Inc.

Overview of S-1137A33-I6T2U by ABLIC Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for S-1137A33-I6T2U

Part # Distributor Description Stock Price Buy
DISTI # 1662-1330-1-ND
DigiKey IC REG LINEAR 3.3V 300MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 4822
In Stock
  • 1 $1.2700
  • 10 $1.1380
  • 25 $1.0804
  • 100 $0.8874
  • 250 $0.8295
  • 500 $0.7331
  • 1,000 $0.5787
  • 2,500 $0.5402
$0.5402 / $1.2700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.7265
  • 2,500 $0.6936
  • 3,750 $0.6357
  • 5,000 $0.5150
  • 10,000 $0.4890
$0.4890 / $0.7265 Buy Now
DISTI # 65133189
Verical LDO Regulator Pos 3.3V 0.3A 6-Pin SNT-A(H) T/R Min Qty: 82 Package Multiple: 1 Date Code: 2201 Americas - 5000
  • 82 $1.0530
  • 100 $1.0059
  • 250 $0.9656
  • 500 $0.9307
  • 1,000 $0.9003
  • 2,500 $0.8737
  • 5,000 $0.8502
$0.8502 / $1.0530 Buy Now
Quest Components   4000
  • 1 $2.2150
  • 904 $0.7753
  • 1,936 $0.6645
$0.6645 / $2.2150 Buy Now
Chip1Cloud IC REG LINEAR 3.3V 300MA SNT6A 2030
RFQ
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 5000
  • 1 $1.2320
  • 10 $0.9240
  • 50 $0.6160
  • 100 $0.4930
  • 500 $0.4620
  • 1,000 $0.4430
$0.4430 / $1.2320 Buy Now

Part Details for S-1137A33-I6T2U

S-1137A33-I6T2U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S-1137A33-I6T2U Part Data Attributes

S-1137A33-I6T2U ABLIC Inc.
Buy Now Datasheet
Compare Parts:
S-1137A33-I6T2U ABLIC Inc. Fixed Positive LDO Regulator, 3.3V, 0.31V Dropout, CMOS, PDSO6, HALOGEN AND LEAD FREE, SNT-6
Part Life Cycle Code Obsolete
Ihs Manufacturer ABLIC INC
Part Package Code SOIC
Package Description VSOF,
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.31 V
Dropout Voltage1-Nom 0.21 V
Input Voltage-Max 5.5 V
Input Voltage-Min 1.7 V
JESD-30 Code R-PDSO-F6
JESD-609 Code e3
Length 1.6 mm
Load Regulation-Max 0.12%
Number of Functions 1
Number of Terminals 6
Output Current1-Max 0.3 A
Output Voltage1-Max 3.333 V
Output Voltage1-Min 3.267 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code VSOF
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.5 mm
Surface Mount YES
Technology CMOS
Terminal Finish Tin (Sn)
Terminal Form FLAT
Terminal Pitch 0.5 mm
Terminal Position DUAL
Voltage Tolerance-Max 1%
Width 1.57 mm

S-1137A33-I6T2U Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1137A33-I6T2U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1137A33-I6T2U by ABLIC Inc.

  • Please alert me when S-1137A33-I6T2U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S-1137A33-I6T2U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1137A33-I6T2U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S-1137A33-I6T2U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1137A33-I6T2U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1137A33-I6T2U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: