Power Circuits
S-81252PG-PL-T1
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 5.2V, 0.47V Dropout, CMOS, PSSO3, SOT-89, 3 PIN

Overview of S-81252PG-PL-T1 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for S-81252PG-PL-T1 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-81252PG-PL-T1 by ABLIC Inc.

S-81252PG-PL-T1
ABLIC Inc.
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-89
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.47 V
Input Voltage-Max
16 V
Input Voltage-Min
6.2 V
JESD-30 Code
R-PSSO-F3
Length
4.5 mm
Number of Functions
1
Number of Terminals
3
Output Voltage1-Max
5.325 V
Output Voltage1-Min
5.075 V
Output Voltage1-Nom
5.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.7 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2.4%
Width
2.5 mm
Want to compare parts?
  1. S-81252PG-PL-T1
    ABLIC Inc.
    Fixed Positive LDO Regulator, 5.2V, 0.47V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
    VS

Alternate Parts for S-81252PG-PL-T1

This table gives cross-reference parts and alternative options found for S-81252PG-PL-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-81252PG-PL-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-81252SGUP-DQL-S 5.2V FIXED POSITIVE LDO REGULATOR, 0.47V DROPOUT, PSSO3, SOT-89, 3 PIN Epson Electronics America Inc S-81252PG-PL-T1 vs S-81252SGUP-DQL-S
S-81252SGUP-DQL-S Fixed Positive LDO Regulator, 5.2V, 0.47V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Seiko Epson Corporation S-81252PG-PL-T1 vs S-81252SGUP-DQL-S
S-81252SGUP-DQL-T1 5.2V FIXED POSITIVE LDO REGULATOR, 0.47V DROPOUT, PSSO3, SOT-89, 3 PIN Epson Electronics America Inc S-81252PG-PL-T1 vs S-81252SGUP-DQL-T1
S-81252SGUP-DQL-T1 Fixed Positive LDO Regulator, 5.2V, 0.47V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Seiko Epson Corporation S-81252PG-PL-T1 vs S-81252SGUP-DQL-T1
S-81252SGUP-DQL-T2 5.2V FIXED POSITIVE LDO REGULATOR, 0.47V DROPOUT, PSSO3, SOT-89, 3 PIN Epson Electronics America Inc S-81252PG-PL-T1 vs S-81252SGUP-DQL-T2
S-81252SGUP-DQL-T2 Fixed Positive LDO Regulator, 5.2V, 0.47V Dropout, CMOS, PSSO3, SOT-89, 3 PIN ABLIC Inc. S-81252PG-PL-T1 vs S-81252SGUP-DQL-T2
S-812C52AUA-C3G-T2G 5.2V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PSSO3, LEAD FREE, SOT-89, 3 PIN ABLIC Inc. S-81252PG-PL-T1 vs S-812C52AUA-C3G-T2G
Part Number Description Manufacturer Compare
S-81252SGUP-DQL-S Fixed Positive LDO Regulator, 5.2V, 0.47V Dropout, CMOS, PSSO3, SOT-89, 3 PIN ABLIC Inc. S-81252PG-PL-T1 vs S-81252SGUP-DQL-S
S-81252SGUP-DQL-T2 5.2V FIXED POSITIVE LDO REGULATOR, 0.47V DROPOUT, PSSO3, SOT-89, 3 PIN Epson Electronics America Inc S-81252PG-PL-T1 vs S-81252SGUP-DQL-T2
S-812C52AUA-C3GT2G Fixed Positive LDO Regulator, 5.2V, 0.25V Dropout, CMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN ABLIC Inc. S-81252PG-PL-T1 vs S-812C52AUA-C3GT2G
S-81252SGUP-DQL-S Fixed Positive LDO Regulator, 5.2V, 0.47V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Seiko Epson Corporation S-81252PG-PL-T1 vs S-81252SGUP-DQL-S
S-812C52AUA-C3G-T2 Fixed Positive LDO Regulator, 5.2V, 0.25V Dropout, CMOS, PSSO3, SOT-89, 3 PIN ABLIC Inc. S-81252PG-PL-T1 vs S-812C52AUA-C3G-T2
S-81252SGUP-DQL-T1 5.2V FIXED POSITIVE LDO REGULATOR, 0.47V DROPOUT, PSSO3, SOT-89, 3 PIN Epson Electronics America Inc S-81252PG-PL-T1 vs S-81252SGUP-DQL-T1
S-812C52AUA-C3G-T2G 5.2V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PSSO3, LEAD FREE, SOT-89, 3 PIN ABLIC Inc. S-81252PG-PL-T1 vs S-812C52AUA-C3G-T2G
S-81252SGUP-DQL-S 5.2V FIXED POSITIVE LDO REGULATOR, 0.47V DROPOUT, PSSO3, SOT-89, 3 PIN Epson Electronics America Inc S-81252PG-PL-T1 vs S-81252SGUP-DQL-S
S-81252PG-PL-T2 Fixed Positive LDO Regulator, 5.2V, 0.47V Dropout, CMOS, PSSO3, SOT-89, 3 PIN ABLIC Inc. S-81252PG-PL-T1 vs S-81252PG-PL-T2
S-81252SGUP-DQL-T1 Fixed Positive LDO Regulator, 5.2V, 0.47V Dropout, CMOS, PSSO3, SOT-89, 3 PIN Seiko Epson Corporation S-81252PG-PL-T1 vs S-81252SGUP-DQL-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-81252PG-PL-T1 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-81252PG-PL-T1 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-81252PG-PL-T1 would you like to use for your alert(s)?
  • Please alert me when S-81252PG-PL-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-81252PG-PL-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-81252PG-PL-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-81252PG-PL-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-81252PG-PL-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-81252PG-PL-T1 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: