Part Details for S-8323A30MC-ELK-T2 by Epson Electronics America Inc
Overview of S-8323A30MC-ELK-T2 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-8323A30MC-ELK-T2
S-8323A30MC-ELK-T2 CAD Models
S-8323A30MC-ELK-T2 Part Data Attributes
|
S-8323A30MC-ELK-T2
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S-8323A30MC-ELK-T2
Epson Electronics America Inc
0.3A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 50 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for S-8323A30MC-ELK-T2
This table gives cross-reference parts and alternative options found for S-8323A30MC-ELK-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8323A30MC-ELK-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8323A30MC-ELK-T2 | Switching Regulator, Voltage-mode, 0.3A, 57.5kHz Switching Freq-Max, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | ABLIC Inc. | S-8323A30MC-ELK-T2 vs S-8323A30MC-ELK-T2 |