Part Details for S-8323A30UA-ELK-T2 by Seiko Epson Corporation
Overview of S-8323A30UA-ELK-T2 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for S-8323A30UA-ELK-T2
S-8323A30UA-ELK-T2 CAD Models
S-8323A30UA-ELK-T2 Part Data Attributes:
|
S-8323A30UA-ELK-T2
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S-8323A30UA-ELK-T2
Seiko Epson Corporation
Switching Regulator, Voltage-mode, 0.3A, 50kHz Switching Freq-Max, CMOS, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 50 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.5 mm |