Part Details for S-90N0442SUA-TFG by ABLIC Inc.
Overview of S-90N0442SUA-TFG by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-90N0442SUA-TFG
S-90N0442SUA-TFG CAD Models
S-90N0442SUA-TFG Part Data Attributes
|
S-90N0442SUA-TFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-90N0442SUA-TFG
ABLIC Inc.
Power Field-Effect Transistor, 4A I(D), 20V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2/e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER/TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |