Part Details for S-L1N4148WT1G by LRC Leshan Radio Co Ltd
Overview of S-L1N4148WT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-L1N4148WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-L1N4148WT1G
|
Avnet Asia | Diode Hyper-Fast Recovery Rectifier 75V 200mA 2-Pin SOD-123 T/R (Alt: S-L1N4148WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0045 / $0.0180 | Buy Now |
Part Details for S-L1N4148WT1G
S-L1N4148WT1G CAD Models
S-L1N4148WT1G Part Data Attributes
|
S-L1N4148WT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-L1N4148WT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S-L1N4148WT1G
This table gives cross-reference parts and alternative options found for S-L1N4148WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-L1N4148WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | S-L1N4148WT1G vs 1N4148WT |
1N914BW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | S-L1N4148WT1G vs 1N914BW |
TS4148RYG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, CASE 0805, 2 PIN | Taiwan Semiconductor | S-L1N4148WT1G vs TS4148RYG |
1N914BWRPG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | S-L1N4148WT1G vs 1N914BWRPG |
BAV16WS-7-F | Rectifier Diode, | SPC Multicomp | S-L1N4148WT1G vs BAV16WS-7-F |
TC1N4148WT | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | S-L1N4148WT1G vs TC1N4148WT |
CD4148WP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Crownpo Technology Inc | S-L1N4148WT1G vs CD4148WP |
1N4448WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | S-L1N4148WT1G vs 1N4448WT |
SCS4148S-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2 | Secos Corporation | S-L1N4148WT1G vs SCS4148S-C |
1N4148X-TP-HF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | S-L1N4148WT1G vs 1N4148X-TP-HF |