Part Details for S-LBAT46JT1G by LRC Leshan Radio Co Ltd
Overview of S-LBAT46JT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LBAT46JT1G
S-LBAT46JT1G CAD Models
S-LBAT46JT1G Part Data Attributes
|
S-LBAT46JT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAT46JT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S-LBAT46JT1G
This table gives cross-reference parts and alternative options found for S-LBAT46JT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAT46JT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WT | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S-LBAT46JT1G vs 1N4148WT |
1N4148W-G-N0RBG | 0.15A, 100V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | S-LBAT46JT1G vs 1N4148W-G-N0RBG |
MMBD4148TS_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | S-LBAT46JT1G vs MMBD4148TS_R1_10001 |
1N4148GW6_R2_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | S-LBAT46JT1G vs 1N4148GW6_R2_00001 |
MMBD4448-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | S-LBAT46JT1G vs MMBD4448-H |
1N4148WL-TP | Rectifier Diode, | Micro Commercial Components | S-LBAT46JT1G vs 1N4148WL-TP |
BAV16WS-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | S-LBAT46JT1G vs BAV16WS-H |
1N4148WL2-TP-HF | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DFN1006-2L, 2 PIN | Micro Commercial Components | S-LBAT46JT1G vs 1N4148WL2-TP-HF |
MMBD4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | S-LBAT46JT1G vs MMBD4448 |
1N4148GW6_R1_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | S-LBAT46JT1G vs 1N4148GW6_R1_00001 |