Switches
S101091MS02QE
Description: SLIDE SWITCH, SPST, LATCHED, 1A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of S101091MS02QE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S101091MS02QE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 35AH7056
Newark S101091Ms02Qe |C&k Components S101091MS02QE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.8300
  • 100 $4.7600
  • 250 $4.3700
  • 500 $4.0600
  • 1,000 $3.8100
$3.8100 / $5.8300 Buy Now
DISTI # S101091MS02QE-ND
DigiKey SWITCH SLIDE SPST 6A 125V Min Qty: 50 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $3.9804
$3.9804 Buy Now
DISTI # 611-S101091MS02QE
Mouser Electronics Slide Switches Slide RoHS: Compliant 18
  • 1 $5.1300
  • 10 $4.6900
  • 25 $4.2700
  • 50 $3.6300
  • 100 $3.5900
  • 250 $3.4000
  • 500 $3.0800
  • 1,000 $2.9600
  • 2,500 $2.8200
$2.8200 / $5.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 0
  • 13 $5.5800
$5.5800 Buy Now
DISTI # 000000000003166832
Sager Slide Switches Slide Min Qty: 50 0
  • 50 $3.4100
  • 100 $3.2600
  • 250 $3.1600
  • 450 $3.0800
  • 900 $2.9500
$2.9500 / $3.4100 Buy Now

CAD Models for S101091MS02QE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S101091MS02QE by C&K

S101091MS02QE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Factory Lead Time
20 Weeks
Body Breadth
13.46 mm
Body Height
7.11 mm
Body Length or Diameter
22.99 mm
Contact (AC) Max Rating R Load
6A@250VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@125VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
125 V
Electrical Life
10000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE SWITCH
Terminal Finish
SILVER
Termination Type
SOLDER
Want to compare parts?
  1. S101091MS02QE
    C&K
    SLIDE SWITCH, SPST, LATCHED, 1A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for S101091MS02QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S101091MS02QE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S101091MS02QE by C&K

Select Manufacturer
Which Manufacturer of S101091MS02QE would you like to use for your alert(s)?
  • Please alert me when S101091MS02QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S101091MS02QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S101091MS02QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S101091MS02QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S101091MS02QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S101091MS02QE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: