Part Details for S1016R by Littelfuse Inc
Overview of S1016R by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1016R
S1016R CAD Models
S1016R Part Data Attributes
|
S1016R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S1016R
Littelfuse Inc
Silicon Controlled Rectifier, 16A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S1016R
This table gives cross-reference parts and alternative options found for S1016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6401G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | S1016R vs 2N6401G |
TYN116 | 16A, 100V, SCR, TO-220AB | STMicroelectronics | S1016R vs TYN116 |
2N6401 | 16A, 100V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | S1016R vs 2N6401 |
2N6401G | Silicon Controlled Rectifier, 16A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | S1016R vs 2N6401G |
S1016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Teccor | S1016R vs S1016R |
S1016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S1016R vs S1016R |
2N6401 | 16A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S1016R vs 2N6401 |