Part Details for S10B-PUDSS-1 by JST Manufacturing
Results Overview of S10B-PUDSS-1 by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S10B-PUDSS-1 Information
S10B-PUDSS-1 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87520-3S10BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
| 87520-3S10BPBLF | Amphenol Communications Solutions | USB Receptacle | |
| 87520-2S10BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
US Tariff Estimator: S10B-PUDSS-1 by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S10B-PUDSS-1
S10B-PUDSS-1 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S10B-PUDSS-1 Part Data Attributes
|
|
S10B-PUDSS-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S10B-PUDSS-1
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | J S T MFG CO LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
| Additional Feature | POLARIZED, SIDE ENTRY, SHROUDED | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | TIN OVER COPPER | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | COPPER ALLOY | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Option | GENERAL PURPOSE | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for S10B-PUDSS-1
This table gives cross-reference parts and alternative options found for S10B-PUDSS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10B-PUDSS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 53325-1013 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S10B-PUDSS-1 vs 53325-1013 |
| 95822-10A1M | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S10B-PUDSS-1 vs 95822-10A1M |
| 3-172430-0 | TE Connectivity | Check for Price | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S10B-PUDSS-1 vs 3-172430-0 |
| 48148-1013 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S10B-PUDSS-1 vs 48148-1013 |
| 9-172430-0 | TE Connectivity | Check for Price | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S10B-PUDSS-1 vs 9-172430-0 |
| 89122-110 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S10B-PUDSS-1 vs 89122-110 |
| 89122-610 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S10B-PUDSS-1 vs 89122-610 |
| S10B-PH-K-K | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S10B-PUDSS-1 vs S10B-PH-K-K |
| 95822-10A0L | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S10B-PUDSS-1 vs 95822-10A0L |
| S10B-DR(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S10B-PUDSS-1 vs S10B-DR(LF)(SN) |
S10B-PUDSS-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the S10B-PUDSS-1 is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration (approx. 98 m/s²).
-
The S10B-PUDSS-1 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection, such as a conformal coating, for extended outdoor use.
-
The S10B-PUDSS-1 can operate in temperatures ranging from -40°C to 105°C (-40°F to 221°F).
-
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes from AWG 18 to AWG 26. However, it's essential to ensure the wire size and insulation meet the connector's specifications to maintain reliability.