Part Details for S112032SS03QE by C&K
Overview of S112032SS03QE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S112032SS03QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7071
|
Newark | S112032Ss03Qe |C&k Components S112032SS03QE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.5000 | Buy Now |
DISTI #
S112032SS03QE-ND
|
DigiKey | SWITCH SLIDE SPDT 6A 125V Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4508 | Buy Now |
DISTI #
611-S112032SS03QE
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$4.9000 | Buy Now |
DISTI #
000000000002117807
|
Sager | Slide Switches Slide Min Qty: 500 | 0 |
|
$3.2800 / $3.4100 | Buy Now |
Part Details for S112032SS03QE
S112032SS03QE CAD Models
S112032SS03QE Part Data Attributes:
|
S112032SS03QE
C&K
Buy Now
Datasheet
|
Compare Parts:
S112032SS03QE
C&K
SLIDE SWITCH, SPDT, MOMENTARY, 1A, 125VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.335 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 13.46 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 22.99 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.3 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |