-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2545
|
Newark | Test Point, Pcb, Smt, Full Reel, Product Range:S1751 Series, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Brass, Contact Plating:Tin Plated Contacts, Connector Type:Test Point Rohs Compliant: Yes |Harwin S1751-46R Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.1400 / $0.1630 | Buy Now |
DISTI #
75R5336
|
Newark | Test Point, Pcb, Smt, Product Range:S1751 Series, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Brass, Contact Plating:Tin Plated Contacts, Connector Type:Test Point Rohs Compliant: Yes |Harwin S1751-46R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4853 |
|
$0.1400 / $0.3390 | Buy Now |
DISTI #
97W3078
|
Newark | Test Terminal, Pcb, Smt, Product Range:S1751 Series, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Brass, Contact Plating:Tin Plated Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Harwin S1751-46R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49315 |
|
$0.1410 / $0.3410 | Buy Now |
DISTI #
952-1478-1-ND
|
DigiKey | PC TEST POINT NATURAL Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
168082 In Stock |
|
$0.1221 / $0.3500 | Buy Now |
DISTI #
855-S1751-46R
|
Mouser Electronics | Test Plugs & Test Jacks SMT TEST TERMINAL TIN, 2500 PC REEL RoHS: Compliant | 409029 |
|
$0.1230 / $0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 11282 |
|
$0.1013 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 270 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | SURFACE MOUNT TEST TERMINAL (TAPE AND REELED) | 24 |
|
$0.2270 / $0.2724 | Buy Now |
|
Quest Components | SURFACE MOUNT TEST TERMINAL (TAPE AND REELED) | 1600 |
|
$0.1816 / $0.9080 | Buy Now |
|
Quest Components | SURFACE MOUNT TEST TERMINAL (TAPE AND REELED) | 1532 |
|
$0.1816 / $0.9080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1751-46R
Harwin
Buy Now
Datasheet
|
Compare Parts:
S1751-46R
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |