-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Capacity Standard Size Panel Seal Toggle Switch; Poles: SPST; Circuits: On-Off; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Locking Lever; actuator length: 23.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Rating: 15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9359
|
Newark | Switch, Toggle, Spst, 20A, 250Vac, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S1AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$12.2500 / $16.9900 | Buy Now |
DISTI #
360-1885-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
491 In Stock |
|
$9.5400 / $16.1400 | Buy Now |
DISTI #
633-S1AL
|
Mouser Electronics | Toggle Switches SPST ON None OFF RoHS: Compliant | 858 |
|
$10.9800 / $15.6400 | Buy Now |
DISTI #
70192229
|
RS | Switch, Toggle, Sealed, SPST, ON-NONE-OFF, Locking 23.50mm Lever Act,15A,125VAC, Sldr | NKK Switches S1AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 112 |
|
$11.4600 / $16.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.4200 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
S1AL
|
TTI | Toggle Switches SPST ON None OFF Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$11.5700 / $13.3700 | Buy Now |
DISTI #
S1AL
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 6A/250VAC, 20A/30VDC, -30÷70°C Min Qty: 1 | 24 |
|
$14.1000 / $15.0100 | Buy Now |
|
Powell Electronics | STD SIZE TOGGLE/LOW TO HIGH CAPACITY Min Qty: 1 | 765 |
|
$12.4800 / $14.4000 | Buy Now |
DISTI #
2375979
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPST, 20A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 101 |
|
$11.8938 / $16.9450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1AL
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S1AL
NKK Switches
Medium Capacity Standard Size Panel Seal Toggle Switch; Poles: SPST; Circuits: On-Off; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Locking Lever; actuator length: 23.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Rating: 15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | LOCKING LEVER | |
Additional Feature | MEDIUM RATED, LOCKING LEVER | |
Body Breadth | 18.0086 mm | |
Body Length or Diameter | 29.9974 mm | |
Bushing Length | 0.295 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER LUG |