Part Details for S1AW by NKK Switches
Overview of S1AW by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S1AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9360
|
Newark | Switch, Toggle, Spst, 20A, 250Vac, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S1AW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$10.1100 / $13.0500 | Buy Now |
DISTI #
360-1886-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
118 In Stock |
|
$7.0625 / $11.8100 | Buy Now |
DISTI #
633-S1AW
|
Mouser Electronics | Toggle Switches SPST ON-NONE-OFF SOLDER LUG RoHS: Compliant | 387 |
|
$8.3800 / $11.9200 | Buy Now |
DISTI #
70192039
|
RS | Switch, Toggle, Sealed, SPST, ON-NONE-OFF, Non-Illum,17.50mm Act,15A,125VAC, Solder | NKK Switches S1AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 12 |
|
$9.1800 / $11.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6000 | Buy Now |
DISTI #
S1AW
|
TTI | Toggle Switches SPST ON-NONE-OFF SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$8.7200 / $10.9700 | Buy Now |
DISTI #
S1AW
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 6A/250VAC, 20A/30VDC, -30÷70°C Min Qty: 1 | 0 |
|
$9.6900 / $10.3300 | RFQ |
DISTI #
2375980
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPST, 20A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$9.9043 / $10.9398 | Buy Now |
DISTI #
2375980
|
Farnell | SWITCH, TOGGLE, SPST, 20A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 6 Days Container: Each | 31 |
|
$10.7976 / $13.9239 | Buy Now |
Part Details for S1AW
S1AW CAD Models
S1AW Part Data Attributes:
|
S1AW
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S1AW
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) |