Part Details for S1C6S3L2D by Seiko Epson Corporation
Overview of S1C6S3L2D by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for S1C6S3L2D
S1C6S3L2D CAD Models
S1C6S3L2D Part Data Attributes
|
S1C6S3L2D
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1C6S3L2D
Seiko Epson Corporation
Microcontroller, 4-Bit, MROM, 0.032MHz, CMOS, DIE-79
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIE-79 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | DEVICE IS ALSO AVAILABLE IN A 80 PIN SQUARE QFP14 PACKAGE; OPERATES WITH A -1.1V TO -1.8V SUPPLY | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N79 | |
Number of I/O Lines | 21 | |
Number of Terminals | 79 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 0.032 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |