Part Details for S1D13505F00A200 by Epson Electronics America Inc
Overview of S1D13505F00A200 by Epson Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for S1D13505F00A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13505F00A200-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 128QFP15 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
S1D13505F00A200
|
Avnet Asia | (Alt: S1D13505F00A200) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for S1D13505F00A200
S1D13505F00A200 CAD Models
S1D13505F00A200 Part Data Attributes
|
S1D13505F00A200
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13505F00A200
Epson Electronics America Inc
CRT OR FLAT PNL GRPH DSPL CTLR, PQFP128, QFP15-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Address Bus Width | 21 | |
Bus Compatibility | ISA; PCMCIA; 68000; 68030; MPC821; E0C33 | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |