Part Details for S1D13700F02A100 by Epson Electronics America Inc
Overview of S1D13700F02A100 by Epson Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1D13700F02A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13700F02A100-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 64TQFP Min Qty: 1 Lead time: 38 Weeks Container: Tray |
2682 In Stock |
|
$7.0523 / $11.1400 | Buy Now |
|
Future Electronics | 32K Byte Embedded SRAM Display Buffer 16K Gray Scale Controller - QFP13-64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.7300 / $7.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 / $17.8500 | Buy Now |
Part Details for S1D13700F02A100
S1D13700F02A100 CAD Models
S1D13700F02A100 Part Data Attributes
|
S1D13700F02A100
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13700F02A100
Epson Electronics America Inc
320 X 240 PIXELS CRT OR FLAT PNL GRPH DSPL CTLR, PQFP64, LEAD FREE, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Address Bus Width | 16 | |
Clock Frequency-Max | 10 MHz | |
Display Configuration | 320 X 240 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.2 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |