-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800X480 PIXELS DOT MAT LCD DSPL CTLR, PQFP100, 14 X14 MM, 1.70 MM HEIGHT, QFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13781F00A100-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 100QFP15 Min Qty: 1 Lead time: 38 Weeks Container: Tray |
1020 In Stock |
|
$6.2721 / $11.0600 | Buy Now |
|
Future Electronics | 384 kB SRAM SPI Multi-Purpose Graphics LCD Controller - QFP-100 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.8200 / $5.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7100 / $15.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1D13781F00A100
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13781F00A100
Epson Electronics America Inc
800X480 PIXELS DOT MAT LCD DSPL CTLR, PQFP100, 14 X14 MM, 1.70 MM HEIGHT, QFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Additional Feature | 480 X 272 PIXELS | |
Address Bus Width | 19 | |
Clock Frequency-Max | 66 MHz | |
Display Configuration | 800 X 480 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |