Part Details for S1F81310F0A by Seiko Epson Corporation
Overview of S1F81310F0A by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S1F81310F0A
S1F81310F0A CAD Models
S1F81310F0A Part Data Attributes:
|
S1F81310F0A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1F81310F0A
Seiko Epson Corporation
LED Driver, 6-Segment, QFN-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | VQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4.2 mm | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 4.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4.2 mm |
Alternate Parts for S1F81310F0A
This table gives cross-reference parts and alternative options found for S1F81310F0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1F81310F0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31BL3508B-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | S1F81310F0A vs IS31BL3508B-STLS2-TR |
IS31BL3508A-TTLS2-TR | LED Driver, 6-Segment, PDSO6, TSOT-23, 6 PIN | Lumissil Microsystems | S1F81310F0A vs IS31BL3508A-TTLS2-TR |
IS31BL3508A-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | S1F81310F0A vs IS31BL3508A-STLS2-TR |
IS31BL3508B-STLS2-TR | LED Driver, 6-Segment, PDSO6, SOT-23, 6 PIN | Lumissil Microsystems | S1F81310F0A vs IS31BL3508B-STLS2-TR |
IR2E46Y | LED Driver, 6-Segment, PBGA33, 3.60 X 3.60 MM, ROHS COMPLIANT, WLP-33 | Sharp Corp | S1F81310F0A vs IR2E46Y |
TPS65142RTGR | LCD Bias Solution For LCD Panels with 6ch WLED Driver 32-WQFN -40 to 85 | Texas Instruments | S1F81310F0A vs TPS65142RTGR |
AAT3169IFO-T1 | LED Driver | Skyworks Solutions Inc | S1F81310F0A vs AAT3169IFO-T1 |
IS31BL3508A-STLS2-TR | LED Driver, 6-Segment, PDSO6, SOT-23, 6 PIN | Lumissil Microsystems | S1F81310F0A vs IS31BL3508A-STLS2-TR |
S1F81310F0A | LED DISPLAY DRIVER, QCC20, QFN-20 | Epson Electronics America Inc | S1F81310F0A vs S1F81310F0A |
FAN5608DHMPX | LED Driver | onsemi | S1F81310F0A vs FAN5608DHMPX |