Part Details for S1T8515A01-U0B0 by Samsung Semiconductor
Overview of S1T8515A01-U0B0 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S1T8515A01-U0B0
S1T8515A01-U0B0 CAD Models
S1T8515A01-U0B0 Part Data Attributes
|
S1T8515A01-U0B0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1T8515A01-U0B0
Samsung Semiconductor
Paging Receiver, PDSO24, 0.65 MM PITCH, SSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24(UNSPEC) | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.00175 mA | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for S1T8515A01-U0B0
This table gives cross-reference parts and alternative options found for S1T8515A01-U0B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1T8515A01-U0B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA8515 | Paging Decoder, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | S1T8515A01-U0B0 vs KA8515 |