Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Onlinecomponents.com | 7,500 | 7,500 |
|
|
View this part on TME Electronic Components | 898 | 5 |
|
|
View this part on Master Electronics | 7,500 | 7,500 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
15,898
S1Y
Yes
Active
DO-214AC
SMA, 2 PIN
2
not_compliant
EAR99
8541.10.00.80
Diotec Semiconductor AG
1.43
SINGLE
SILICON
RECTIFIER DIODE
1.1 V
DO-214AC
R-PDSO-C2
e3
1
32 A
1
1
2
150 °C
-50 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1Y Diodes | Rectifier Diode, Case Style : SMA; IF (A) : 1.0; VRRM (V) : 2000; IFSM (A) : 30; VF (V) : 1.1; @IF (A): 1.0; IR (µA) TA=25ºC: 5.0 | Luguang Electronic Technology Co Ltd | S1Y vs S1Y |