Part Details for S20B-J25DK-GGR(LF)(AU) by JST Manufacturing
Overview of S20B-J25DK-GGR(LF)(AU) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T24S20BF8 | Renesas Electronics Corporation | 4K X 16 ASYNC DP SRAM | |
70P24S20BZ8 | Renesas Electronics Corporation | 1.8V 4K X 16 ASYNC | |
70P25S20BF8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC |
Price & Stock for S20B-J25DK-GGR(LF)(AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S20BJ25DKGGRLFAU
|
Mouser Electronics | Headers & Wire Housings JFA HEADER (SIDE) RoHS: Compliant | 0 |
|
$2.8000 / $4.9600 | Order Now |
Part Details for S20B-J25DK-GGR(LF)(AU)
S20B-J25DK-GGR(LF)(AU) CAD Models
S20B-J25DK-GGR(LF)(AU) Part Data Attributes
|
S20B-J25DK-GGR(LF)(AU)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S20B-J25DK-GGR(LF)(AU)
JST Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.589 inch | |
Body Depth | 0.701 inch | |
Body Length | 1.429 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |