-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S24SE05006PDFA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ModuleDC-DC1-OUT5V6A30W6-PinDIP | 131 |
|
RFQ | |
|
|
Neutron USA | Isolated DC/DC Converters DCDC CONVERTER +5Vout 30W | 50 |
|
$147.3400 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 54 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
S24SE05006PDFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S24SE05006PDFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DELTA ELECTRONICS INC | |
| Package Description | PACKAGE-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Delta Electronics | |
| Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | S-MDMA-P6 | |
| JESD-609 Code | e3 | |
| Length | 25.4 mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 56 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | METAL | |
| Package Code | DMA | |
| Package Shape | SQUARE | |
| Package Style | MICROELECTRONIC ASSEMBLY | |
| Seated Height-Max | 10.7 mm | |
| Surface Mount | NO | |
| Technology | HYBRID | |
| Temperature Grade | OTHER | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Form | PIN/PEG | |
| Terminal Position | DUAL | |
| Total Power Output-Max | 30 W | |
| Trim/Adjustable Output | YES | |
| Width | 25.4 mm |
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The datasheet provides a recommended PCB layout, but it's essential to follow good thermal design practices to ensure the device operates within its specified temperature range.
To ensure reliable start-up and shutdown, it's essential to follow the recommended soft-start and shutdown procedures outlined in the datasheet. This includes using a soft-start circuit to limit the inrush current and ensuring the input voltage is stable before enabling the converter.
Operating the converter in a high-temperature environment can reduce its reliability and lifespan. It's essential to ensure the device operates within its specified temperature range (–40°C to +85°C) and to consider derating the output power and current ratings accordingly.
To troubleshoot issues with the output voltage regulation, check the input voltage, output load, and feedback circuitry. Ensure the feedback resistors are correctly selected, and the output voltage is within the specified range. Also, verify that the converter is not operating in a fault condition, such as overcurrent or overvoltage protection.
The S24SE05006PDFA is designed to meet CISPR 22 Class B and FCC Part 15 Class B EMI standards. To ensure compliance, follow good EMI design practices, such as using a metal enclosure, shielding, and filtering, and ensuring the PCB layout is optimized for EMI reduction.