Part Details for S29AL016J70TFI020 by Cypress Semiconductor
Overview of S29AL016J70TFI020 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J70TFI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3556
|
Newark | Flash Memory, 16Mbit, 70Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit/1M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Rohs Compliant: Yes |Cypress Infineon Technologies S29AL016J70TFI020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$2.1000 / $2.7700 | Buy Now |
DISTI #
43P9767
|
Newark | Flash Memory, 16Mbit, 70Ns, 48-Tsop, Flash Memory Type:Parallel Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit/1M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Access Time:70Nsrohs Compliant: Yes |Cypress Infineon Technologies S29AL016J70TFI020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.8800 | Buy Now |
|
Quest Components | 1M X 16 FLASH 3V PROM, 70 ns, PDSO48 | 700 |
|
$3.1500 / $6.3000 | Buy Now |
DISTI #
2750427
|
element14 Asia-Pacific | FLASH MEMORY, 16MBIT, 70NS, TSOP-48 RoHS: Compliant Min Qty: 1 Container: Each | 360 |
|
$2.0214 / $2.9108 | Buy Now |
|
Flip Electronics | Stock, ship today | 306240 |
|
$1.3600 | RFQ |
|
Win Source Electronics | IC FLASH 16MBIT 70NS 48TSOP / NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray | 36900 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for S29AL016J70TFI020
S29AL016J70TFI020 CAD Models
S29AL016J70TFI020 Part Data Attributes
|
S29AL016J70TFI020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70TFI020
Cypress Semiconductor
Flash, 1MX16, 70ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL016J70TFI020
This table gives cross-reference parts and alternative options found for S29AL016J70TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DB70FC | 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29AL016J70TFI020 vs AM29LV160DB70FC |
SST36VF1601-70-4E-EK | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | Silicon Storage Technology | S29AL016J70TFI020 vs SST36VF1601-70-4E-EK |
AM29LV160MT-70FI | 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | S29AL016J70TFI020 vs AM29LV160MT-70FI |
AM29LV160DB70EI | 1MX16 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 | Spansion | S29AL016J70TFI020 vs AM29LV160DB70EI |
SST39VF1601-70-4C-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | S29AL016J70TFI020 vs SST39VF1601-70-4C-B3KE |
M29W160DB70N6F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL016J70TFI020 vs M29W160DB70N6F |
SST36VF1601G-70-4I-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | S29AL016J70TFI020 vs SST36VF1601G-70-4I-B3KE |
HY29LV160BT-70E | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | S29AL016J70TFI020 vs HY29LV160BT-70E |
AM29LV160DT70EK | 1MX16 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 | Spansion | S29AL016J70TFI020 vs AM29LV160DT70EK |
M29W160DB70N1E | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL016J70TFI020 vs M29W160DB70N1E |