Part Details for S29AWF by NKK Switches
Overview of S29AWF by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9387
|
Newark | Switch, Toggle, Dpdt, 20A, 125Vac, Switch Operation:On-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S29AWF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $27.9000 | Buy Now |
DISTI #
360-2896-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6 In Stock |
|
$12.5163 / $18.4100 | Buy Now |
DISTI #
633-S29AWF
|
Mouser Electronics | Toggle Switches DPDT ON-OFF(ON) .250 QC SPLSHPF BSHNG 15A RoHS: Compliant | 4 |
|
$12.5100 / $17.7200 | Buy Now |
DISTI #
70367279
|
RS | Switch, Toggle, Sealed, DPDT, ON-OFF-(ON),Non-Illum,17.50mm Act,15A,125VAC,.250 QC | NKK Switches S29AWF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8300 / $16.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$13.6600 | Buy Now |
DISTI #
S29AWF
|
TTI | Toggle Switches DPDT ON-OFF(ON) .250 QC SPLSHPF BSHNG 15A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$13.5800 / $17.5000 | Buy Now |
Part Details for S29AWF
S29AWF CAD Models
S29AWF Part Data Attributes
|
S29AWF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S29AWF
NKK Switches
Toggle Switch, DPDT, On-off-(on), Momentary, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 22 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 18.5928 mm | |
Body Height | 20.0152 mm | |
Body Length or Diameter | 31.1912 mm | |
Bushing Diameter | 0.669 inch | |
Bushing Length | 0.492 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.224 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for S29AWF
This table gives cross-reference parts and alternative options found for S29AWF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AWF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S339RN | Toggle Switch, DPDT, On-off-(on), Momentary, 20A, 30VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount | NKK Switches | S29AWF vs S339RN |