Part Details for S29GL01GP12TFI010 by Spansion
Results Overview of S29GL01GP12TFI010 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL01GP12TFI010 Information
S29GL01GP12TFI010 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: S29GL01GP12TFI010 by Spansion
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S29GL01GP12TFI010
S29GL01GP12TFI010 Part Data Attributes
|
|
S29GL01GP12TFI010
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL01GP12TFI010
Spansion
Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | SPANSION INC | |
| Part Package Code | TSOP1 | |
| Package Description | HTSSOP, TSSOP56,.8,20 | |
| Pin Count | 56 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Samacsys Manufacturer | Spansion | |
| Access Time-Max | 120 ns | |
| Alternate Memory Width | 8 | |
| Command User Interface | YES | |
| Common Flash Interface | YES | |
| Data Polling | YES | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e3 | |
| Length | 18.4 mm | |
| Memory Density | 1073741824 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 1 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 1K | |
| Number of Terminals | 56 | |
| Number of Words | 1073741824 words | |
| Number of Words Code | 1000000000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1GX1 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP56,.8,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
| Page Size | 8/16 words | |
| Parallel/Serial | PARALLEL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | YES | |
| Seated Height-Max | 1.2 mm | |
| Sector Size | 128K | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.11 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Toggle Bit | YES | |
| Type | NOR TYPE | |
| Width | 14 mm |
Alternate Parts for S29GL01GP12TFI010
This table gives cross-reference parts and alternative options found for S29GL01GP12TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GP12TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S29GL01GP12TAI023 | Spansion | Check for Price | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL01GP12TFI010 vs S29GL01GP12TAI023 |
| S29GL01GP12TFIV20 | Cypress Semiconductor | Check for Price | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL01GP12TFI010 vs S29GL01GP12TFIV20 |
| S29GL01GP12TAI020 | Spansion | Check for Price | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL01GP12TFI010 vs S29GL01GP12TAI020 |
| S29GL01GP12TFI020 | Cypress Semiconductor | Check for Price | Flash, 1GX1, 120ns, PDSO56, TSOP-56 | S29GL01GP12TFI010 vs S29GL01GP12TFI020 |
| S29GL01GP12TFI013 | Cypress Semiconductor | Check for Price | Flash, 1GX1, 120ns, PDSO56, TSOP-56 | S29GL01GP12TFI010 vs S29GL01GP12TFI013 |
| S29GL01GP12TAI020 | Cypress Semiconductor | Check for Price | Flash, 1GX1, 120ns, PDSO56, TSOP-56 | S29GL01GP12TFI010 vs S29GL01GP12TAI020 |
| S29GL01GP12TFI010 | Cypress Semiconductor | Check for Price | Flash, 1GX1, 120ns, PDSO56, TSOP-56 | S29GL01GP12TFI010 vs S29GL01GP12TFI010 |
| S29GL01GP12TAIV10 | Cypress Semiconductor | Check for Price | Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL01GP12TFI010 vs S29GL01GP12TAIV10 |
S29GL01GP12TFI010 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL01GP12TFI010 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. The device should be in a standby state (CE# high) during power-up.
-
The device density and configuration can be determined by reading the device ID and configuration registers. The device ID can be read using the JEDEC ID command (0x9F), and the configuration registers can be read using the Read Configuration Register command (0x35).
-
The WP# signal is used to protect the status register and the configuration registers from being written. When WP# is low, these registers are write-protected, and when WP# is high, they can be written.