S29GL01GS11FAIV10
Description: Flash, 128MX8, 110ns, PBGA64, 13 X 11 MM, FBGA-64

Overview of S29GL01GS11FAIV10 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL01GS11FAIV10 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # S29GL01GS11FAIV10-ND
DigiKey IC FLASH 1GBIT PARALLEL 64FBGA Min Qty: 180 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 180 $10.8894
$10.8894 Buy Now
DISTI # S29GL01GS11FAIV10
Avnet Americas NOR Flash Parallel 3V 1G-bit 64M x 16bit 110ns 64-Pin FBGA Tray - Trays (Alt: S29GL01GS11FAIV10) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 238 Partner Stock
  • 66 $11.5050
  • 70 $11.1982
  • 140 $10.7380
  • 330 $10.4312
  • 660 $10.1244
  • 3,300 $9.8176
  • 6,600 $9.5108
$9.5108 / $11.5050 Buy Now
DISTI # S29GL01GS11FAIV10
Avnet Americas NOR Flash Parallel 3V 1G-bit 64M x 16bit 110ns 64-Pin FBGA Tray - Trays (Alt: S29GL01GS11FAIV10) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 180 $9.9246
$9.9246 Buy Now
DISTI # 727-S29GL01GS11FAIV1
Mouser Electronics NOR Flash N RoHS: Compliant 7
  • 1 $13.2000
  • 10 $12.2200
  • 25 $12.0500
  • 100 $11.2600
  • 180 $11.0200
  • 540 $10.9800
$10.9800 / $13.2000 Buy Now
Future Electronics S29GL01GS 1 Gb (128 M x 8) 3.6 SMT MirrorBit® Eclipse™ Flash - FBGA-64 RoHS: Not Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Lead time: 8 Weeks Container: Tray 0
Tray
  • 180 $9.7300
$9.7300 Buy Now
DISTI # C1S322002382138
Chip1Stop NOR Flash RoHS: Not Compliant 32
  • 1 $10.9000
$10.9000 Buy Now

CAD Models for S29GL01GS11FAIV10 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL01GS11FAIV10 by Infineon Technologies AG

S29GL01GS11FAIV10
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
13 X 11 MM, FBGA-64
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Access Time-Max
110 ns
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11 mm
Want to compare parts?
  1. S29GL01GS11FAIV10
    Infineon Technologies AG
    Flash, 128MX8, 110ns, PBGA64, 13 X 11 MM, FBGA-64
    VS

Alternate Parts for S29GL01GS11FAIV10

This table gives cross-reference parts and alternative options found for S29GL01GS11FAIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11FAIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL01GS11FAIV10 Flash, 128MX8, 110ns, PBGA64, 13 X 11 MM, FBGA-64 Cypress Semiconductor S29GL01GS11FAIV10 vs S29GL01GS11FAIV10
Part Number Description Manufacturer Compare
S29GL01GS11FHIV20 Flash, 64MX16, 110ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL01GS11FAIV10 vs S29GL01GS11FHIV20
S29GL01GS12DHIV13 Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL01GS11FAIV10 vs S29GL01GS12DHIV13
S29GL01GS11FAI013 Flash, Cypress Semiconductor S29GL01GS11FAIV10 vs S29GL01GS11FAI013
S29GL01GS11DHIV23 Flash, 128MX8, 110ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Spansion S29GL01GS11FAIV10 vs S29GL01GS11DHIV23
S29GL01GS11FAIV10 Flash, 128MX8, 110ns, PBGA64, 13 X 11 MM, FBGA-64 Cypress Semiconductor S29GL01GS11FAIV10 vs S29GL01GS11FAIV10
S29GL01GS12DHIV10 Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Infineon Technologies AG S29GL01GS11FAIV10 vs S29GL01GS12DHIV10
S29GL01GS12DHIV10 Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL01GS11FAIV10 vs S29GL01GS12DHIV10
S29GL01GS12FHIV10 EEPROM Card, 64MX16, 120ns, Parallel, CMOS, PBGA64, FBGA-64 Cypress Semiconductor S29GL01GS11FAIV10 vs S29GL01GS12FHIV10
S29GL01GS11DHIV20 Flash, 128MX8, 110ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL01GS11FAIV10 vs S29GL01GS11DHIV20
S29GL01GS11FHI010 Flash, 128MX8, 110ns, PBGA64, Infineon Technologies AG S29GL01GS11FAIV10 vs S29GL01GS11FHI010

Related Parts for S29GL01GS11FAIV10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL01GS11FAIV10 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL01GS11FAIV10 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S29GL01GS11FAIV10 would you like to use for your alert(s)?
  • Please alert me when S29GL01GS11FAIV10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL01GS11FAIV10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL01GS11FAIV10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL01GS11FAIV10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL01GS11FAIV10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL01GS11FAIV10 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: