Part Details for S29GL032A10TAIR12 by Spansion
Overview of S29GL032A10TAIR12 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL032A10TAIR12
S29GL032A10TAIR12 CAD Models
S29GL032A10TAIR12 Part Data Attributes
|
S29GL032A10TAIR12
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL032A10TAIR12
Spansion
Flash, 2MX16, 100ns, PDSO56, MO-142EC, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL032A10TAIR12
This table gives cross-reference parts and alternative options found for S29GL032A10TAIR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032A10TAIR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032M10TFIR20 | Flash, 2MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032M10TFIR20 |
S29GL032M10TAIR10 | Flash, 2MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032M10TAIR10 |
S29GL032A10TAIR23 | Flash, 2MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032A10TAIR23 |
S29GL032A10TFIR13 | Flash, 2MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032A10TFIR13 |
S29GL032A10TAIR20 | Flash, 2MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032A10TAIR20 |
S29GL032M10TAIR13 | Flash, 2MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032M10TAIR13 |
S29GL032M10TFIR23 | Flash, 2MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032M10TFIR23 |
S29GL032A10TAIR10 | Flash, 2MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032A10TAIR10 |
S29GL032A10TFIR23 | Flash, 2MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032A10TFIR23 |
S29GL032A10TFIR22 | Flash, 2MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL032A10TAIR12 vs S29GL032A10TFIR22 |