Part Details for S29GL064N90BFI040 by Cypress Semiconductor
Results Overview of S29GL064N90BFI040 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL064N90BFI040 Information
S29GL064N90BFI040 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL064N90BFI040
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NexGen Digital | 1010 |
|
RFQ | ||
|
|
LCSC | 64Mbit 2.7V3.6V VFBGA-48 Memory (ICs) RoHS | 8 |
|
$26.6485 / $27.5200 | Buy Now |
US Tariff Estimator: S29GL064N90BFI040 by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S29GL064N90BFI040
S29GL064N90BFI040 Part Data Attributes
|
|
S29GL064N90BFI040
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90BFI040
Cypress Semiconductor
Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Vfbga, Bga48,6x8,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 90 Ns | |
| Alternate Memory Width | 8 | |
| Boot Block | Bottom | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PBGA-B48 | |
| JESD-609 Code | e1 | |
| Length | 8.15 Mm | |
| Memory Density | 67108864 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 8,127 | |
| Number of Terminals | 48 | |
| Number of Words | 4194304 Words | |
| Number of Words Code | 4000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA48,6X8,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Page Size | 8/16 Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1 Mm | |
| Sector Size | 8k,64k | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn96.5ag3.0cu0.5) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 6.15 Mm |
Alternate Parts for S29GL064N90BFI040
This table gives cross-reference parts and alternative options found for S29GL064N90BFI040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90BFI040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S29GL064N90BFIR42 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | S29GL064N90BFI040 vs S29GL064N90BFIR42 |
| S29GL064N90BFI042 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | S29GL064N90BFI040 vs S29GL064N90BFI042 |
| S29GL064N90BFI43 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | S29GL064N90BFI040 vs S29GL064N90BFI43 |
| S29GL064N90BFI42 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | S29GL064N90BFI040 vs S29GL064N90BFI42 |
| S29GL064N90BAIR40 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | S29GL064N90BFI040 vs S29GL064N90BAIR40 |
| S29GL064N90BAI40 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | S29GL064N90BFI040 vs S29GL064N90BAI40 |
| S29GL064N90BFA040 | Infineon Technologies AG | Check for Price | Flash, 4MX16, 90ns, PBGA48, | S29GL064N90BFI040 vs S29GL064N90BFA040 |
S29GL064N90BFI040 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL064N90BFI040 is -40°C to +85°C.
-
To transition from active to standby power mode, assert the CE# (Chip Enable) signal low. This reduces the power consumption to a standby current level.
-
The WP# pin is used to prevent accidental writes to the device. When WP# is low, the device is in a protected state, and writes are inhibited.
-
To perform a sector erase operation, send the Sector Erase command (0x30) to the device, followed by the address of the sector to be erased.
-
The recommended method is to poll the RY/BY# (Ready/Busy) pin, which goes low during an operation and returns high when the operation is complete.